Bott Cabinet 8, Steel, 1.2 m x 650mm x 650 mm, Blue
- RS Stock No.:
- 661-535
- Mfr. Part No.:
- 40027039.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP139,562.91
(exc. VAT)
PHP156,310.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP139,562.91 |
*price indicative
- RS Stock No.:
- 661-535
- Mfr. Part No.:
- 40027039.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Blue | |
| Number of Drawers | 8 | |
| Weight | 127.7kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Blue | ||
Number of Drawers 8 | ||
Weight 127.7kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 8 drawers is designed to meet diverse storage needs in industrial and office environments. This robust cabinet features a heavy-duty, reinforced steel construction capable of accommodating a total weight of up to 1.5 tonnes. The cabinet's drawers extend fully for easy access and offer a variety of configurations, catering to a multitude of storage requirements. Finished in a stylish powder coat of gentian blue and light grey, it combines functionality with an appealing aesthetic. With dimensions of 650mm in width, 750mm in depth, and 1200mm in height, this cabinet is a practical yet attractive addition to your workspace, ensuring your tools and materials are neatly stored and readily available.
Constructed from durable sheet steel for long lasting performance
Features 100 percent extension drawers for convenient access to content
Available in a sophisticated powder coated finish that resists wear
Includes diverse drawer configurations to accommodate different item sizes
Boasts a main colour of gentian blue with contrasting light grey elements
Each drawer is designed to hold up to 75kg maximising storage efficiency
Designed to blend seamlessly into both industrial and office settings
Related links
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Blue
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Grey
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Red
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Blue
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Blue
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Blue
- Bott Cabinet 7 1 m x 650mm x 650 mm, Blue
