Bott Cabinet 7, Steel, 1.2 m x 650mm x 650 mm, Red
- RS Stock No.:
- 663-245
- Mfr. Part No.:
- 40019069.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP120,254.16
(exc. VAT)
PHP134,684.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP120,254.16 |
*price indicative
- RS Stock No.:
- 663-245
- Mfr. Part No.:
- 40019069.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 7 | |
| Weight | 101.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 7 | ||
Weight 101.5kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is a robust and efficient storage solution designed for demanding environments. With a total capacity of up to 1.5 tones, this cabinet features seven perfectly-sized drawers, ensuring that your tools and supplies are not only organized but also easily accessible. Constructed from reinforced steel, it combines durability with functionality. The cabinets 100% extension drawers facilitate efficient use of space, while its sleek powder-coated finish in a striking crimson red and light grey provides aesthetic appeal, making it suitable for any workshop or office setting. Its compact dimensions of 650x650x1200mm ensure it fits neatly into your workspace without sacrificing essential storage.
Constructed from heavy-duty sheet steel for enhanced durability
Powder-coated surface resistant to scratches and corrosion
Drawer configuration includes four 100mm, two 200mm, and one 300mm drawer for diverse storage needs
Each drawer can support a load of up to 75kg, ensuring reliability
Related links
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Grey
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Blue
- Bott Cabinet 7 900 mm x 650mm x 650 mm, Red
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 7 1 m x 650mm x 650 mm, Red
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Red
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Red
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Red
