Bott Cabinet 8, Steel, 1.2 m x 650mm x 800 mm, Light Grey
- RS Stock No.:
- 662-690
- Mfr. Part No.:
- 40020061.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP157,854.26
(exc. VAT)
PHP176,796.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP157,854.26 |
*price indicative
- RS Stock No.:
- 662-690
- Mfr. Part No.:
- 40020061.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 8 | |
| Standards/Approvals | No | |
| Weight | 130.6kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 8 | ||
Standards/Approvals No | ||
Weight 130.6kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 8 drawers is designed for robust organization in industrial settings. Crafted from reinforced steel, this heavy-duty cabinet can support a total capacity of up to 1.5 tones. Each drawer is designed for 100% extension, making access to stored items seamless and efficient. With various drawer heights, including configurations for smaller parts and heavier items, this cabinet ensures optimal use of space. Finished in a light grey powder coat paint, it not only looks professional but is built to withstand the rigors of daily use. Its dimensions of 800mm width, 650mm depth, and 1200mm height make it an ideal choice for any workshop environment, enhancing storage capabilities while maintaining a compact footprint.
Constructed with durable sheet steel for long-lasting performance
Heavy-duty design accommodates a total load capacity of 1.5 tones
100% extension drawers allow for easy access to contents
Varied drawer heights cater to a wide range of storage needs
Light grey powder coat finish provides a stylish and resilient exterior
Related links
- Bott Cabinet 8 1.2 m x 650mm x 800 mm, Grey
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 525 mm, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 800 mm, Red
- Bott Cabinet 8 1.2 m x 650mm x 800 mm, Blue
- Bott Cabinet 8 1.2 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 8 1.2 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 1.3 m, Light Grey
