Bott Cabinet 10, Steel, 1.2 m x 750mm x 800 mm, Grey
- RS Stock No.:
- 661-822
- Mfr. Part No.:
- 40028038.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP267,782.73
(exc. VAT)
PHP299,916.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP267,782.73 |
*price indicative
- RS Stock No.:
- 661-822
- Mfr. Part No.:
- 40028038.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 10 | |
| Weight | 164.6kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 750mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 10 | ||
Weight 164.6kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 10 drawers is designed to provide efficient storage solutions for workshops and industrial environments. Constructed from heavy-duty reinforced steel, it offers a remarkable total capacity of up to 1.5 tonnes, ensuring that it meets the rigorous demands of daily use.
Drawers include a mix of heights for better organisation of tools and materials
The 100 percent extension feature allows full access to the contents of each drawer
Finished in a robust powder coat for superior resistance to wear and scratching
Designed to withstand the demands of a busy workshop environment
Related links
- Bott Cabinet 10 1.2 m x 750mm x 800 mm, Grey
- Bott Cabinet 10 1.2 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 10 1.2 m x 750mm x 800 mm, Red
- Bott Cabinet 10 1.2 m x 750mm x 800 mm, Blue
- Bott Cabinet 10 1.2 m x 650mm x 800 mm, Grey
- Bott Cabinet 10 1.2 m x 525mm x 800 mm, Grey
- Bott Cabinet 10 1.2 m x 750mm x 650 mm, Grey
- Bott Cabinet 8 1.2 m x 750mm x 800 mm, Grey
