Bott Cabinet 8, Steel, 1 m x 525mm x 800 mm, Red
- RS Stock No.:
- 662-576
- Mfr. Part No.:
- 40012102.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP133,973.48
(exc. VAT)
PHP150,050.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP133,973.48 |
*price indicative
- RS Stock No.:
- 662-576
- Mfr. Part No.:
- 40012102.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 8 | |
| Standards/Approvals | No | |
| Weight | 106.14kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 8 | ||
Standards/Approvals No | ||
Weight 106.14kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 8 drawers provides a robust and efficient storage solution for any workspace. Built with heavy-duty, reinforced steel, this cabinet offers impressive total load capacity of up to 1.5 tones while ensuring 100% drawer extension for easy access. Its sleek finish in durable powder coat paint combines aesthetics with functionality, featuring a color scheme of light grey and crimson red. With varied drawer heights and configuration, it accommodates a diverse range of items, making it an ideal choice for both personal and professional environments.
Constructed from durable sheet steel for long-lasting performance
Equipped with 100% extension draws for optimal accessibility
Total weight capacity of 1.5 tones supports heavy items
Configured with 8 drawers, ideal for organized storage
Customizable drawer heights to suit varying storage needs
Related links
- Bott Cabinet 8 1 m x 525mm x 800 mm, Blue
- Bott Cabinet 8 1 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 8 1 m x 525mm x 800 mm, Grey
- Bott Cabinet 8 1.2 m x 525mm x 800 mm, Red
- Bott Cabinet 8 1 m x 650mm x 800 mm, Red
- Bott Cabinet 8 1 m x 750mm x 800 mm, Red
- Bott Cabinet 6 1 m x 525mm x 800 mm, Red
- Bott Cabinet 7 1 m x 525mm x 800 mm, Red
