Bott Cabinet 8, Steel, 1.2 m x 750mm x 1.3 m, Red
- RS Stock No.:
- 661-355
- Mfr. Part No.:
- 40030021.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP247,225.89
(exc. VAT)
PHP276,893.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP247,225.89 |
*price indicative
- RS Stock No.:
- 661-355
- Mfr. Part No.:
- 40030021.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Red | |
| Number of Drawers | 8 | |
| Weight | 198.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Red | ||
Number of Drawers 8 | ||
Weight 198.5kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 8 drawers is designed to maximise storage while maintaining robust and highly functional organisation in any workspace. Constructed from heavy-duty, reinforced sheet steel, this cabinet boasts a remarkable total capacity of 1.5 tonnes, ensuring it meets the demands of even the most intensive environments. Each drawer extends fully for easy access, providing a convenient solution for storing tools and other essential items. With its modern design finished in durable powder coat paint in a crisp light grey and striking crimson red, this cabinet not only excels in performance but also enhances the aesthetic of your workspace. Ideal for both industrial and office settings, the cubio cabinet presents a perfect combination of strength, practicality, and style.
Heavy duty construction with reinforced steel housing for durable longevity
Fully extending drawers for easy access to contents enhancing efficiency
Configurable drawer heights to suit various storage requirements
Finished in resilient powder coat paint for improved surface protection
Number of drawers optimally set at 8 facilitating organised storage solutions
Each drawer can support a load capacity of 75 kg ensuring strength and stability
Related links
- Bott Cabinet 8 1 m x 750mm x 1.3 m, Red
- Bott Cabinet 8 1.2 m x 750mm x 1.3 m, Blue
- Bott Cabinet 8 1.2 m x 750mm x 1.3 m, Grey
- Bott Cabinet 8 1.2 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 1.3 m, Red
- Bott Cabinet 10 1.2 m x 750mm x 1.3 m, Red
- Bott Cabinet 8 1.2 m x 750mm x 1.05 m, Red
- Bott Cabinet 8 1 m x 650mm x 1.3 m, Red
