Bott Cabinet 5, Steel, 1 m x 750mm x 1.3 m, Grey
- RS Stock No.:
- 662-760
- Mfr. Part No.:
- 40030091.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP189,164.34
(exc. VAT)
PHP211,864.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP189,164.34 |
*price indicative
- RS Stock No.:
- 662-760
- Mfr. Part No.:
- 40030091.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Grey | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 145kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Grey | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 145kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet with five drawers expertly combines robust design and practical function to meet your demanding storage needs. Engineered with a heavy duty, reinforced steel housing, this cabinet supports a total capacity of up to 1.5 tonnes, making it an ideal solution for storing tools, parts, and heavy equipment securely. The cabinet features 100% extension drawers for easy access, while the thoughtfully designed drawer configuration ensures operational efficiency. With a sleek finish in durable powder coat paint available in RAL 7035 light grey and RAL 7016 anthracite grey, this cabinet not only offers strength but also aesthetic appeal suitable for any workspace. Whether in a professional workshop or a busy garage, this cabinet stands as a reliable storage solution that enhances organisation and maximises space utility.
Heavy duty reinforced steel construction ensures long lasting durability
Durable powder coat finish offers resistance to scratches and wear
Available in attractive RAL 7035 light grey and RAL 7016 anthracite grey colours for a modern look
Easy to clean surfaces maintain workplace hygiene and appearance
Drawer load capacity of 75kg per drawer supports significant storage demands
Related links
- Bott Cabinet 5 1 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 5 1 m x 750mm x 1.3 m, Blue
- Bott Cabinet 5 1 m x 750mm x 1.3 m, Red
- Bott Cabinet 5 1 m x 650mm x 1.3 m, Grey
- Bott Cabinet 5 800 mm x 750mm x 1.3 m, Grey
- Bott Cabinet 5 1 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 5 800 mm x 750mm x 1.3 m, Light Grey
- Bott Cabinet 5 1 m x 650mm x 1.3 m, Red
