Bott Cabinet 6, Steel, 800 mm x 650mm x 1.3 m, Grey
- RS Stock No.:
- 661-616
- Mfr. Part No.:
- 40022109.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP178,990.33
(exc. VAT)
PHP200,469.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP178,990.33 |
*price indicative
- RS Stock No.:
- 661-616
- Mfr. Part No.:
- 40022109.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Grey | |
| Number of Drawers | 6 | |
| Weight | 129.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Grey | ||
Number of Drawers 6 | ||
Weight 129.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 6 drawers is engineered for efficient storage and organisation in any workspace. Its robust steel housing supports a total capacity of up to 1.5 tonnes, making it ideal for heavy-duty environments. Designed with a sleek aesthetic in light grey and anthracite grey, this cabinet features 100% extension drawers, allowing easy access to contents. The assorted drawer configurations accommodate various tools and items, while the durable powder coat finish ensures longevity and resilience. With versatile dimensions of 1300mm width, 650mm depth, and 800mm height, this cabinet seamlessly blends function with modern design, proving to be a valuable asset in any setting requiring reliable storage solutions.
100 percent extension drawers enable full access to stored items
Cabinet is finished in durable powder coat paint for enhanced protection
Drawers include various height options to accommodate diverse storage needs
Drawer load capacity of 75kg supports a wide range of tools and equipment
Related links
- Bott Cabinet 6 800 mm x 650mm x 1.3 m, Grey
- Bott Cabinet 6 800 mm x 650mm x 1.3 m, Light Grey
- Bott Cabinet 6 1 m x 650mm x 1.3 m, Grey
- Bott Cabinet 6 900 mm x 650mm x 1.3 m, Grey
- Bott Cabinet 6 800 mm x 650mm x 1.3 m, Red
- Bott Cabinet 6 800 mm x 650mm x 1.3 m, Blue
- Bott Cabinet 6 800 mm x 750mm x 1.3 m, Grey
- Bott Cabinet 5 800 mm x 650mm x 1.3 m, Grey
