Bott Cabinet 6, Steel, 800 mm x 750mm x 800 mm, Blue
- RS Stock No.:
- 664-015
- Mfr. Part No.:
- 40028102.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP126,690.77
(exc. VAT)
PHP141,893.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP126,690.77 |
*price indicative
- RS Stock No.:
- 664-015
- Mfr. Part No.:
- 40028102.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 6 | |
| Weight | 114.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 750mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 6 | ||
Weight 114.8kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is designed to provide optimal organisation and accessibility for your workspace. With six robust drawers, this cabinet boasts a total capacity of 1.5 tonnes, making it ideal for heavy-duty storage solutions. Each drawer features full extension capabilities, allowing effortless access to your stored items. The cabinet is constructed from reinforced sheet steel, ensuring durability, while its powder-coated finish offers both protection and aesthetic appeal. Available in a striking gentian blue and complemented by a light grey, the cubio cabinet fits seamlessly into various settings, providing an efficient and stylish storage solution for tools, equipment, and supplies.
Constructed from heavy duty reinforced steel for durability
Six fully extending drawers for easy access and organisation
Each drawer can support a maximum load of 75kg
Compact dimensions make it ideal for space efficient storage
Stylish powder coated finish in attractive RAL 5010 and RAL 7035
Designed for efficiency in commercial or industrial environments
Related links
- Bott Cabinet 6 800 mm x 750mm x 800 mm, Blue
- Bott Cabinet 6 900 mm x 750mm x 800 mm, Blue
- Bott Cabinet 6 1 m x 750mm x 800 mm, Blue
- Bott Cabinet 6 800 mm x 750mm x 1.3 m, Blue
- Bott Cabinet 6 800 mm x 750mm x 800 mm, Grey
- Bott Cabinet 6 800 mm x 750mm x 650 mm, Blue
- Bott Cabinet 6 800 mm x 750mm x 800 mm, Red
- Bott Cabinet 6 800 mm x 750mm x 800 mm, Light Grey
