Bott Cabinet 6, Steel, 1 m x 750mm x 800 mm, Blue
- RS Stock No.:
- 663-359
- Mfr. Part No.:
- 40028019.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP134,820.77
(exc. VAT)
PHP150,999.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP134,820.77 |
*price indicative
- RS Stock No.:
- 663-359
- Mfr. Part No.:
- 40028019.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 6 | |
| Weight | 118.7kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 6 | ||
Weight 118.7kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is the ultimate storage solution for those seeking robust organisation. This innovative cabinet features a heavy-duty reinforced steel housing designed to accommodate a total capacity of up to 1.5 tonnes, making it ideal for heavy tools and equipment. With six fully extending drawers, users can maximise space and ensure easy access to stored items. Finished in a striking gentian blue with a light grey powder coat, this cabinet not only meets practical needs but also adds a modern aesthetic to any workspace. Its compact dimensions of 800x750x1000mm allow for versatile placement, ensuring that efficient storage isnt hindered by space constraints.
Constructed from durable sheet steel for enhanced longevity
Features six drawers allowing for organised storage of various items
Each drawer has a load capacity of 75 kg suitable for heavy duty items
Drawers extend fully providing complete access to stored contents
Finished with a high quality powder coat for added protection and visual appeal
Compact size allows for easy integration into different work environments
Available in a modern colour combination of gentian blue and light grey
Related links
- Bott Cabinet 6 800 mm x 750mm x 800 mm, Blue
- Bott Cabinet 6 900 mm x 750mm x 800 mm, Blue
- Bott Cabinet 6 1 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 6 1 m x 750mm x 800 mm, Grey
- Bott Cabinet 6 1 m x 750mm x 800 mm, Red
- Bott Cabinet 6 800 mm x 750mm x 1.3 m, Blue
- Bott Cabinet 8 1 m x 750mm x 800 mm, Blue
- Bott Cabinet 7 1 m x 750mm x 800 mm, Blue
