Bott Cabinet 6, Steel, 800 mm x 750mm x 650 mm, Blue
- RS Stock No.:
- 664-011
- Mfr. Part No.:
- 40027019.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP105,858.93
(exc. VAT)
PHP118,562.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP105,858.93 |
*price indicative
- RS Stock No.:
- 664-011
- Mfr. Part No.:
- 40027019.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Blue | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 94.34kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Blue | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 94.34kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 6 drawers is designed to meet the needs of any workspace, combining style and functionality. With a robust steel construction and a total load capacity of up to 1.5 tonnes, this cabinet ensures durability and reliability for storing tools and equipment. The drawers provide 100% extension for easy access, while the diverse drawer heights accommodate various items, making it ideal for effective organisation. Finished in a sleek gentian blue and light grey powder coat, it not only offers strength but enhances the aesthetics of your environment. With a compact size of 650x750x800mm, it optimises space without sacrificing storage capacity, perfectly blending practicality with modern design.
Constructed from heavy duty reinforced sheet steel for exceptional durability
Features 6 drawers with an impressive load capacity of 75kg each
100 percent drawer extension ensures maximum accessibility to stored items
Powder coated finish adds a protective layer while enhancing visual appeal
Available in a stylish gentian blue and light grey for a professional look
Related links
- Bott Cabinet 6 900 mm x 750mm x 650 mm, Blue
- Bott Cabinet 6 1 m x 750mm x 650 mm, Blue
- Bott Cabinet 6 800 mm x 750mm x 650 mm, Grey
- Bott Cabinet 6 800 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 650 mm, Red
- Bott Cabinet 5 800 mm x 750mm x 650 mm, Blue
- Bott Cabinet 6 800 mm x 650mm x 650 mm Grey
- Bott Cabinet 6 800 mm x 750mm x 800 mm, Blue
