Bott Cabinet 6, Steel, 800 mm x 750mm x 650 mm, Light Grey
- RS Stock No.:
- 664-075
- Mfr. Part No.:
- 40027019.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP105,858.93
(exc. VAT)
PHP118,562.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP105,858.93 |
*price indicative
- RS Stock No.:
- 664-075
- Mfr. Part No.:
- 40027019.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 6 | |
| Weight | 94.34kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 6 | ||
Weight 94.34kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with six drawers is designed to provide robust storage solutions for various environments. Constructed from reinforced sheet steel, this cabinet boasts a sturdy housing capable of supporting up to 1.5 tonnes in total weight. With 100% extension drawers, accessing your tools and materials becomes effortless. Finished in a durable powder coat paint in light grey, it ensures both aesthetic appeal and long-lasting quality. The compact dimensions of 650mm in width, 750mm in depth, and 800mm in height make it suitable for a range of settings, whether in a workshop or an office, ensuring versatility without compromising on strength.
Features a heavy duty reinforced steel housing for maximum durability
Includes a well thought out configuration of six drawers catering to various storage needs
Each drawer maintains a load capacity of 75kg supporting heavy items safely
Drawer heights vary from 75mm to 200mm allowing for flexible storage options
Finished with a powder coat in RAL 7035 light grey ensuring a professional appearance
Compact dimensions make it easy to integrate into any workspace without occupying much floor space
Related links
- Bott Cabinet 6 800 mm x 750mm x 650 mm, Grey
- Bott Cabinet 6 800 mm x 750mm x 650 mm, Blue
- Bott Cabinet 6 800 mm x 750mm x 650 mm, Red
- Bott Cabinet 6 800 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 6 900 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Light Grey
- Bott Cabinet 6 1 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 1.3 m, Light Grey
