Bott Cabinet 5, Steel, 800 mm x 750mm x 1.05 m, Light Grey
- RS Stock No.:
- 663-506
- Mfr. Part No.:
- 40029009.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP132,448.50
(exc. VAT)
PHP148,342.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP132,448.50 |
*price indicative
- RS Stock No.:
- 663-506
- Mfr. Part No.:
- 40029009.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Light Grey | |
| Number of Drawers | 5 | |
| Weight | 118.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Light Grey | ||
Number of Drawers 5 | ||
Weight 118.5kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is expertly designed for optimal organisation and storage solutions in demanding environments. Featuring a robust, heavy-duty steel housing, it offers a total capacity of up to 1.5 tonnes, making it ideal for workplaces that require durability and strength. The cabinet is equipped with 100% extension drawers, allowing easy access to items stored within, while the diverse drawer configuration accommodates various storage needs. Finished in a stylish light grey powder coat, it not only enhances your workspace's aesthetic but also ensures long-lasting protection against wear and tear. With dimensions of 1050x750x800mm, this drawer cabinet seamlessly fits into your office or workshop, providing a reliable storage solution without compromising on space or style.
Constructed from reinforced sheet steel for exceptional durability
Equipped with five drawers each designed to accommodate loads up to 75kg
Configured with a mix of drawer heights to cater to various storage requirements
Finished in high quality RAL 7035 light grey powder coating for enhanced resistance to scratches and marks
Compact dimensions ensure suitability for compact workspaces while maximising storage efficiency
Related links
- Bott Cabinet 5 800 mm x 650mm x 1.05 m, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Light Grey
- Bott Cabinet 5 800 mm x 750mm x 1.05 m, Grey
- Bott Cabinet 5 800 mm x 750mm x 1.05 m, Red
- Bott Cabinet 5 800 mm x 750mm x 1.3 m, Light Grey
- Bott Cabinet 10 1.2 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 7 900 mm x 750mm x 1.05 m, Light Grey
