Bott Cabinet 5, Steel, 800 mm x 750mm x 1.05 m, Grey
- RS Stock No.:
- 661-775
- Mfr. Part No.:
- 40029010.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP172,022.57
(exc. VAT)
PHP192,665.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP172,022.57 |
*price indicative
- RS Stock No.:
- 661-775
- Mfr. Part No.:
- 40029010.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Grey | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 118.5kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Grey | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 118.5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is a robust storage solution designed to meet the demands of any workspace. Featuring a heavy-duty, reinforced steel housing, this cabinet boasts a staggering total capacity of up to 1.5 tonnes, ensuring it can handle the rigours of daily use. Its 5 fully extending drawers are thoughtfully configured to accommodate various tool sizes, making organisation effortless.
Constructed from quality sheet steel for lasting performance in demanding environments
Compact dimensions making it suitable for limited spaces
Related links
- Bott Cabinet 5 800 mm x 750mm x 1.05 m, Light Grey
- Bott Cabinet 5 800 mm x 750mm x 1.05 m, Red
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Grey
- Bott Cabinet 5 800 mm x 650mm x 1.05 m, Grey
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Light Grey
- Bott Cabinet 9 1 m x 750mm x 1.05 m, Grey
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Grey
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Grey
