Bott Cabinet 8, Steel, 1.2 m x 650mm x 1.3 m, Grey
- RS Stock No.:
- 663-701
- Mfr. Part No.:
- 40022129.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP232,391.65
(exc. VAT)
PHP260,278.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP232,391.65 |
*price indicative
- RS Stock No.:
- 663-701
- Mfr. Part No.:
- 40022129.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Grey | |
| Number of Drawers | 8 | |
| Weight | 175.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Grey | ||
Number of Drawers 8 | ||
Weight 175.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 8 drawers is engineered for robust storage solutions, perfect for both home and professional environments. Designed with a heavy-duty, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tonnes, ensuring that it can accommodate a variety of tools and materials with ease. Its fully extending drawers provide efficient access to stored items, while the sleek and durable powder-coated finish enhances both aesthetics and longevity. With dimensions of 1300mm in width, 650mm in depth, and 1200mm in height, this cabinet seamlessly fits into any workspace, providing reliable organisation without compromising on style.
Constructed with a strong sheet steel material for enhanced durability
Drawer configuration consists of varying heights to accommodate different storage needs
Each drawer boasts a load capacity of 75kg allowing for the secure storage of heavy items
Finished in high quality powder coat for improved resistance against wear and tear
Designed for efficient 100 percent extension to maximise accessibility and usability
Stylish design that complements professional and domestic spaces alike
Related links
- Bott Cabinet 8 1.2 m x 650mm x 1.3 m, Grey
- Bott Cabinet 8 1.2 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 1.3 m, Blue
- Bott Cabinet 8 1.2 m x 650mm x 1.3 m, Red
- Bott Cabinet 8 1.2 m x 750mm x 1.3 m, Grey
- Bott Cabinet 10 1.2 m x 650mm x 1.3 m, Grey
- Bott Cabinet 8 1 m x 650mm x 1.3 m, Grey
- Bott Cabinet 8 1.2 m x 650mm x 1.05 m, Grey
