Bott Cabinet 10, Steel, 1.2 m x 650mm x 1.3 m, Grey
- RS Stock No.:
- 662-322
- Mfr. Part No.:
- 40022131.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP256,597.69
(exc. VAT)
PHP287,389.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP256,597.69 |
*price indicative
- RS Stock No.:
- 662-322
- Mfr. Part No.:
- 40022131.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Grey | |
| Number of Drawers | 10 | |
| Standards/Approvals | No | |
| Weight | 194.8kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Grey | ||
Number of Drawers 10 | ||
Standards/Approvals No | ||
Weight 194.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is expertly designed to offer robust storage solutions for various settings, combining functionality with a sturdy construction. Built with a heavy-duty, reinforced steel housing, this cabinet boasts an impressive total capacity of up to 1.5 tonnes, ensuring it can withstand the rigours of daily use. Featuring 10 drawers, including a mix of sizes for versatility, the cabinet ensures efficient organisation of tools and supplies. Finished in a durable powder coat paint in both light grey and anthracite grey, it seamlessly fits into any workspace while offering 100% drawer extension for easy access to contents.
Heavy duty steel housing provides exceptional durability
10 drawers facilitate organised storage for a variety of tools
100 percent drawer extension allows for easy access to items reducing strain
Drawers designed with varying heights cater to diverse storage requirements
Finished in durable powder coat paint for a long lasting and professional look
Two colour options in light and anthracite grey enhance aesthetic appeal
Space efficient dimensions suit various environments
Related links
- Bott Cabinet 10 1.2 m x 650mm x 1.3 m, Grey
- Bott Cabinet 10 1.2 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 10 1.2 m x 650mm x 1.3 m, Blue
- Bott Cabinet 10 1.2 m x 650mm x 1.3 m, Red
- Bott Cabinet 10 1.2 m x 750mm x 1.3 m, Grey
- Bott Cabinet 8 1.2 m x 650mm x 1.3 m, Grey
- Bott Cabinet 10 1.2 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 10 1.2 m x 650mm x 1.05 m, Grey
