Bott Cabinet 7, Steel, 1.2 m x 750mm x 650 mm, Blue
- RS Stock No.:
- 662-045
- Mfr. Part No.:
- 40027037.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP129,402.15
(exc. VAT)
PHP144,930.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP129,402.15 |
*price indicative
- RS Stock No.:
- 662-045
- Mfr. Part No.:
- 40027037.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Blue | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 115.14kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 750mm | ||
Depth 650mm | ||
Colour Blue | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 115.14kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 7 drawers is designed to enhance your workspace efficiency while providing robust storage solutions. With a reinforced steel housing capable of supporting up to 1.5 tonnes, this cabinet is built for durability and functionality. Featuring 100% extension drawers, it allows for easy access to all items stored within. The practical drawer configuration includes varying heights, making it ideal for storing a diverse range of tools and equipment. Finished in a striking gentian blue with a light grey powder coat, it not only offers superior performance but also adds a modern touch to any environment. Measuring 650mm in width, 750mm in depth, and 1200mm in height, it fits seamlessly into various setups, ensuring your workspace remains organised and clutter-free.
Constructed from heavy duty sheet steel for ultimate durability
Includes seven drawers with varied heights for versatile storage options
100 percent drawer extension for full accessibility to contents
Finished in a durable powder coat for enhanced longevity and easy maintenance
Attractive colour scheme of gentian blue and light grey for a modern aesthetic
Designed to withstand a maximum drawer load capacity of 75kg
Compact dimensions allow for versatile placement in various work areas
Related links
- Bott Cabinet 7 1 m x 750mm x 650 mm, Blue
- Bott Cabinet 7 1.2 m x 750mm x 650 mm, Grey
- Bott Cabinet 7 1.2 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 7 1.2 m x 750mm x 650 mm, Red
- Bott Cabinet 10 1.2 m x 750mm x 650 mm, Blue
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Blue
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Blue
- Bott Cabinet 7 1.2 m x 750mm x 800 mm, Blue
