Bott Cabinet 4, Steel, 700 mm x 650mm x 650 mm, Red
- RS Stock No.:
- 662-075
- Mfr. Part No.:
- 40019025.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP75,877.10
(exc. VAT)
PHP84,982.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,877.10 |
*price indicative
- RS Stock No.:
- 662-075
- Mfr. Part No.:
- 40019025.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 64.91kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 650mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 64.91kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed to elevate your workspace organization with its sturdy build and versatile storage solutions. Featuring a robust steel housing capable of supporting a total weight of up to 1.5 tones, this cabinet ensures durability and reliability for any work environment. With four drawers offering an optimal combination of heights, it accommodates various tools and materials, from small parts to larger items. The sleek finish in RAL 3004 crimson red, complemented by RAL 7035 light grey, adds an elegant touch while providing a protective powder-coated surface. Whether in a workshop or an office, this cabinet promises to be an essential storage solution that keeps your items safe and accessible.
Heavy-duty steel construction supports up to 1.5 tones
Four drawers in varied heights for versatile storage needs
Smooth 100% extension drawers provide easy access to items
Durable powder coated finish in stylish crimson red and light grey
Related links
- Bott Cabinet 4 700 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 4 700 mm x 650mm x 650 mm, Blue
- Bott Cabinet 4 700 mm x 650mm x 650 mm, Grey
- Bott Cabinet 4 600 mm x 650mm x 650 mm, Red
- Bott Cabinet 4 1 m x 650mm x 650 mm, Red
- Bott Cabinet 5 700 mm x 650mm x 650 mm, Red
- Bott Cabinet 4 700 mm x 525mm x 650 mm, Red
- Bott Cabinet 4 600 mm x 650mm x 650 mm, Grey
