Bott Cabinet 4, Steel, 700 mm x 650mm x 650 mm, Blue
- RS Stock No.:
- 662-394
- Mfr. Part No.:
- 40019025.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP75,877.10
(exc. VAT)
PHP84,982.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,877.10 |
*price indicative
- RS Stock No.:
- 662-394
- Mfr. Part No.:
- 40019025.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Blue | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 64.91kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 650mm | ||
Depth 650mm | ||
Colour Blue | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 64.91kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with four drawers is designed for efficient storage solutions in workshop and industrial environments. Built with reinforced steel housing, it boasts a remarkable total capacity of up to 1.5 tones. The cabinet ensures smooth operation with 100% extension drawers, allowing easy access to stored items. Finished in a durable powder coat paint, its attractive appearance combines functionality with style, making it suitable for both professional and personal spaces. Measuring 650mm in width, 650mm in depth, and 700mm in height, this cabinet provides ample storage while occupying minimal floor space, effectively meeting diverse organizational needs.
Durable powder-coated finish enhances resistance to wear and tear
Heavy-duty steel construction guarantees longevity and robust performance
Features four generous drawers, each with a substantial loading capacity of 75kg
Related links
- Bott Cabinet 4 700 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 4 700 mm x 650mm x 650 mm, Red
- Bott Cabinet 4 700 mm x 650mm x 650 mm, Grey
- Bott Cabinet 4 1 m x 650mm x 650 mm, Blue
- Bott Cabinet 5 700 mm x 650mm x 650 mm, Blue
- Bott Cabinet 4 700 mm x 525mm x 650 mm, Blue
- Bott Cabinet 4 600 mm x 650mm x 650 mm, Grey
- Bott Cabinet 4 600 mm x 650mm x 650 mm, Light Grey
