Bott Cabinet 5, Steel, 700 mm x 650mm x 650 mm, Grey
- RS Stock No.:
- 663-858
- Mfr. Part No.:
- 40019027.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP84,847.79
(exc. VAT)
PHP95,029.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP84,847.79 |
*price indicative
- RS Stock No.:
- 663-858
- Mfr. Part No.:
- 40019027.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 68.8kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 650mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 68.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 5 drawers is designed for optimal organization and heavy-duty utility in demanding environments. Constructed with reinforced steel and a robust powder-coated finish, it safely supports a total capacity of up to 1.5 tones. This versatile storage solution features 100% extension drawers and a practical configuration including various drawer heights to accommodate a diverse range of tools and materials. With an elegant design available in light grey and anthracite grey, it adds a professional touch to any workshop or office space. Measuring 650mm in both width and depth, and with a height of 700mm, the cabinet fits neatly into tight spots while offering ample storage without compromising on accessibility or durability.
Reinforced steel construction ensures durability and longevity
Impressive total capacity of up to 1.5 tones for heavy storage needs
Five drawers with a load capacity of 75kg each provide ample space for tools and supplies
100% extension drawers enhance accessibility to stored items
Related links
- Bott Cabinet 5 700 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 5 700 mm x 650mm x 650 mm, Blue
- Bott Cabinet 5 700 mm x 650mm x 650 mm, Red
- Bott Cabinet 4 700 mm x 650mm x 650 mm, Grey
- Bott Cabinet 5 600 mm x 650mm x 650 mm, Grey
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Grey
- Bott Cabinet 5 700 mm x 650mm x 800 mm, Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm, Grey
