Bott Cabinet 5, Steel, 700 mm x 650mm x 650 mm, Light Grey
- RS Stock No.:
- 663-394
- Mfr. Part No.:
- 40019027.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP84,847.79
(exc. VAT)
PHP95,029.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP84,847.79 |
*price indicative
- RS Stock No.:
- 663-394
- Mfr. Part No.:
- 40019027.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 5 | |
| Weight | 68.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 650mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 5 | ||
Weight 68.8kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 5 drawers is designed to optimize storage solutions in various environments, featuring a robust construction tailored for heavy-duty usage. Its reinforced steel housing boasts an impressive total load capacity of up to 1.5 tones, ensuring durability and longevity. The cabinet includes 100% extension drawers, providing accessibility and ease of organization for a range of items. With a sophisticated finish in RAL 7035 light grey, it seamlessly integrates into professional settings, while its compact dimensions of 650x650x700mm make it versatile for different spaces.
Constructed from heavy-duty sheet steel for enhanced durability
Features 5 drawers with varying heights for optimal storage options
100% extension drawers for full access to contents
Each drawer can hold up to 75kg, accommodating heavy items
Related links
- Bott Cabinet 5 700 mm x 650mm x 650 mm, Grey
- Bott Cabinet 5 700 mm x 650mm x 650 mm, Red
- Bott Cabinet 5 700 mm x 650mm x 650 mm, Blue
- Bott Cabinet 4 700 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 5 700 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 5 800 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 5 600 mm x 650mm x 650 mm, Light Grey
