Bott Cabinet 5, Steel, 700 mm x 650mm x 525 mm, Light Grey
- RS Stock No.:
- 661-149
- Mfr. Part No.:
- 40018027.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP88,432.14
(exc. VAT)
PHP99,044.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP88,432.14 |
*price indicative
- RS Stock No.:
- 661-149
- Mfr. Part No.:
- 40018027.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 5 | |
| Weight | 62.4kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 5 | ||
Weight 62.4kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with five drawers is designed to enhance your workspace efficiency while providing robust storage solutions. Featuring a heavy-duty, reinforced steel housing, this cabinet boasts an impressive total capacity of up to 1.5 tones, ensuring it meets demanding organizational needs. Each drawer extends fully, providing easy access to stored items, making it ideal for workshop or office use. With a versatile drawer configuration, including sizes of 75mm, 100mm, 150mm, and 200mm heights, this cabinet accommodates a variety of tools and materials. Finished in a durable powder-coated paint in light grey, it combines functionality with a sleek, professional appearance, making it a perfect addition to any environment that values both order and style.
Heavy-duty reinforced steel construction ensures lasting durability and strength
Total cabinet capacity supports up to 1.5 tones, suitable for heavy loads
Five fully extending drawers facilitate easy access to stored items
Various drawer heights allow for flexible storage options suitable for different materials
Related links
- Bott Cabinet 5 700 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm, Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm, Blue
- Bott Cabinet 5 700 mm x 650mm x 525 mm, Red
- Bott Cabinet 5 800 mm x 650mm x 525 mm, Light Grey
