Bott Cabinet 5, Steel, 700 mm x 650mm x 525 mm, Light Grey
- RS Stock No.:
- 660-296
- Mfr. Part No.:
- 40011042.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP82,782.28
(exc. VAT)
PHP92,716.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP82,782.28 |
*price indicative
- RS Stock No.:
- 660-296
- Mfr. Part No.:
- 40011042.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 59.2kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 59.2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with five drawers is specifically designed for robust storage solutions in both industrial and office environments. Its heavy-duty reinforced steel housing can support up to 1.5 tonnes, ensuring unmatched durability and reliability. The cabinet features 100% extension drawers for easy access to stored items, making it ideal for organising tools and materials efficiently. With a neat powder-coated finish in RAL 7035 light grey, it not only offers practical use but also adds a touch of elegance to your workspace. Its compact dimensions of 650x525x700 mm allow it to fit seamlessly into any setting, while its thoughtful design enhances functionality without compromising style.
Five drawers offer ample storage while maintaining a compact footprint
Each drawer can hold up to 75 kg, providing reliable support for various materials
Drawers pull out completely, ensuring easy access to contents, even in tight spaces
Constructed from sheet steel, it guarantees long lasting performance in demanding environments
Finished in durable powder coat paint, enhancing its resistance to wear and tear
Available in a sophisticated light grey, blending well with contemporary or traditional interiors
Includes diverse drawer heights for optimal organisation of items
Related links
- Bott Cabinet 5 700 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm, Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm, Blue
- Bott Cabinet 5 700 mm x 650mm x 525 mm, Red
- Bott Cabinet 5 800 mm x 650mm x 525 mm, Light Grey
