Bott Cabinet 5, Steel, 700 mm x 650mm x 525 mm, Red
- RS Stock No.:
- 663-635
- Mfr. Part No.:
- 40018027.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP88,432.14
(exc. VAT)
PHP99,044.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP88,432.14 |
*price indicative
- RS Stock No.:
- 663-635
- Mfr. Part No.:
- 40018027.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Red | |
| Number of Drawers | 5 | |
| Weight | 62.4kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Red | ||
Number of Drawers 5 | ||
Weight 62.4kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 5 drawers is designed for those seeking a robust and efficient storage solution. Crafted with a heavy-duty reinforced steel housing, this cabinet boasts an impressive total capacity of up to 1.5 tones, making it ideal for professional environments requiring durable and reliable storage. Each drawer is engineered for 100% extension, allowing for easy access to all contents, while the varied drawer heights facilitate optimal organization for tools and equipment of different sizes. Finishing touches include a powder coat paint in striking RAL 3004 crimson red coupled with a subtle RAL 7035 light grey, ensuring not just functionality but a visually appealing design that integrates seamlessly into any workspace. The generous dimensions of 525x650x700mm make it a compact yet spacious addition to your setup.
Heavy-duty reinforced steel housing ensures outstanding durability
Up to 1.5 tones total capacity, perfectly suited for demanding environments
100% extension drawers provide full access to contents
Varied drawer heights cater to different storage needs with a maximum load capacity of 75kg per drawer
Stylish powder coat finish in RAL 3004 crimson red and RAL 7035 light grey enhances workplace aesthetics
Related links
- Bott Cabinet 5 700 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm, Blue
- Bott Cabinet 5 700 mm x 650mm x 525 mm, Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 800 mm x 650mm x 525 mm, Red
- Bott Cabinet 5 600 mm x 650mm x 525 mm, Red
