Bott Cabinet 5, Steel, 700 mm x 650mm x 525 mm, Red, Light Grey
- RS Stock No.:
- 659-995
- Mfr. Part No.:
- 40011042.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP82,782.28
(exc. VAT)
PHP92,716.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP82,782.28 |
*price indicative
- RS Stock No.:
- 659-995
- Mfr. Part No.:
- 40011042.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Red, Light Grey | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 59.2kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Red, Light Grey | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 59.2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with five robust drawers is expertly designed to meet the rigorous demands of your workspace. Crafted from reinforced sheet steel, this cabinet showcases a heavy-duty construction capable of supporting a total capacity of up to 1.5 tonnes, making it ideal for storing and organising tools, equipment, and various items securely. Each drawer features 100% extension, allowing unrestricted access while maintaining operational efficiency. Finished in a striking powder coat paint with a RAL 3004 crimson red finish, complemented by a light grey RAL 7035 accent, the cabinet not only provides functionality but also a professional appearance to any industrial or office environment. Its compact dimensions of 650x525x700mm make it suitable for a variety of settings, ensuring that space is utilised effectively without compromising on storage capabilities.
Finished with durable powder coating for long lasting performance
Versatile dimensions fit comfortably in limited spaces
Designed with a striking crimson red and light grey colour scheme for an appealing aesthetic
Five drawers with varying heights tailor storage options to diverse needs
Reinforced steel housing ensures durability in heavy use environments
Related links
- Bott Cabinet 5 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm, Red
- Bott Cabinet 2 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 2 400 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 4 1 m x 650mm x 525 mm Light Grey
- Bott Cabinet 7 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm Light Grey
