Bott Cabinet 5, Steel, 700 mm x 750mm x 650 mm, Grey
- RS Stock No.:
- 662-359
- Mfr. Part No.:
- 40027005.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP83,331.96
(exc. VAT)
PHP93,331.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,331.96 |
*price indicative
- RS Stock No.:
- 662-359
- Mfr. Part No.:
- 40027005.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 5 | |
| Weight | 77.26kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 5 | ||
Weight 77.26kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with five drawers is expertly designed to meet the demands of both commercial and industrial environments. Featuring a robust steel construction, this cabinet combines durability with practicality, providing a total capacity of up to 1.5 tonnes. Its drawers, which extend fully for easy access, are optimally configured at various heights to accommodate a range of storage needs. Finished in stylish anthracite grey and light grey powder coat paint, this cabinet not only offers a sophisticated aesthetic but also enhances the organization of your workspace. Perfect for those who require a reliable storage solution that lasts.
Robust steel housing ensures long lasting durability in challenging environments
Fully extending drawers provide maximum accessibility to stored items
Five drawer configuration aids efficient organization and categorization of tools and materials
Drawers available in varying heights accommodate a wide range of items
Durable powder coat finish in RAL 7035 light grey and RAL 7016 anthracite grey offers a modern look
Designed for a maximum drawer load capacity of 75kg for reliable performance
Compact dimensions make it a suitable fit for various spaces
Related links
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Grey
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Blue
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Red
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Grey
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 5 700 mm x 650mm x 650 mm, Grey
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Blue
