Bott Cabinet 5, Steel, 700 mm x 750mm x 800 mm, Light Grey
- RS Stock No.:
- 663-687
- Mfr. Part No.:
- 40028005.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP110,768.51
(exc. VAT)
PHP124,060.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP110,768.51 |
*price indicative
- RS Stock No.:
- 663-687
- Mfr. Part No.:
- 40028005.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 5 | |
| Weight | 93.7kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 750mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 5 | ||
Weight 93.7kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 5 drawers is expertly designed for those seeking a robust storage solution. Featuring a heavy-duty steel housing, this cabinet can hold a total capacity of up to 1.5 tonnes. With fully extending drawers that allow for easy access, it is perfect for organising tools or office supplies. Finished in a sleek light grey powder coat, it not only looks the part but is built to withstand the rigours of daily use. The thoughtfully structured drawer configuration includes various heights, catering to diverse storage needs while ensuring optimal utilisation of space. With dimensions of 800mm in width, 750mm in depth, and 700mm in height, it fits seamlessly into most workspaces, enhancing efficiency and organisation.
Heavy duty reinforced steel construction ensures lasting durability
Light grey powder coat finish makes it not only durable but also stylish
Compact dimensions make it suitable for a variety of environments from workshops to offices
Designed for ease of use with each drawer capable of supporting up to 75kg
Related links
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Grey
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Blue
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Red
- Bott Cabinet 5 700 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 5 700 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 4 700 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 5 800 mm x 750mm x 800 mm, Light Grey
