Bott Cabinet 5, Steel, 700 mm x 750mm x 800 mm, Red
- RS Stock No.:
- 663-288
- Mfr. Part No.:
- 40028005.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP110,768.51
(exc. VAT)
PHP124,060.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP110,768.51 |
*price indicative
- RS Stock No.:
- 663-288
- Mfr. Part No.:
- 40028005.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 93.7kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 750mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 93.7kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with five drawers offers robust and practical storage solutions for any workspace. Designed for heavy-duty use, it features a reinforced steel housing capable of withstanding a total load of up to 1.5 tonnes. Each drawer extends fully, providing easy access to tools and equipment, while the durable powder coat finish in light grey and crimson red not only enhances the aesthetic appeal but also ensures long-lasting protection against wear and tear. With a thoughtful drawer configuration that includes varying heights, this cabinet is adept at accommodating items of different sizes, making it an indispensable addition to workshops, garages, or industrial settings.
Constructed from heavy duty sheet steel for enhanced durability
Powder coated surface provides a resilient finish and easier maintenance
Five drawers ensure ample storage space tailored for efficient organisation
Full extension drawers allow for easy access to the contents promoting convenience
Drawer configurations include varying heights suitable for storing diverse items
Finished in appealing light grey and crimson red to suit modern industrial aesthetics
Related links
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Blue
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Grey
- Bott Cabinet 5 800 mm x 750mm x 800 mm, Red
- Bott Cabinet 5 700 mm x 525mm x 800 mm, Red
- Bott Cabinet 5 700 mm x 650mm x 800 mm, Red
- Bott Cabinet 5 600 mm x 750mm x 800 mm, Red
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Red
