Bott Cabinet 5, Steel, 800 mm x 750mm x 800 mm, Red
- RS Stock No.:
- 661-569
- Mfr. Part No.:
- 40028011.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP115,343.42
(exc. VAT)
PHP129,184.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP115,343.42 |
*price indicative
- RS Stock No.:
- 661-569
- Mfr. Part No.:
- 40028011.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 99.5kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 750mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 99.5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet offers a robust storage solution, ideal for managing tools and equipment in various environments. This high-capacity cabinet features five expertly designed drawers, ensuring ample space for a variety of items. Constructed from heavy-duty sheet steel with a durable powder-coated finish in crimson red and light grey, it not only withstands daily wear and tear but also adds a touch of style to any workspace. With a total capacity of up to 1.5 tonnes, this cabinet is built to support demanding storage needs while maintaining full drawer extension for easy access. Whether in a workshop, office, or industrial setting, this cabinet combines functionality with a professional appearance, making it an essential choice for organised storage.
Heavy duty reinforced steel housing ensures long lasting durability
Drawers extend fully for convenient access to stored items
Features five drawers with varying heights for optimal organisation
Powder coated finish enhances resistance to scratches and corrosion
Stylish colour combination of crimson red and light grey fits diverse settings
Designed for seamless integration into both professional and personal environments
Each drawer has a load capacity of 75kg ideal for heavy tools and equipment
Related links
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Red
- Bott Cabinet 5 800 mm x 750mm x 650 mm, Red
- Bott Cabinet 5 800 mm x 750mm x 1.3 m, Red
- Bott Cabinet 5 800 mm x 750mm x 1.05 m, Red
- Bott Cabinet 5 800 mm x 750mm x 800 mm, Blue
- Bott Cabinet 5 800 mm x 750mm x 800 mm, Grey
- Bott Cabinet 5 800 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 5 800 mm x 525mm x 800 mm, Red
