Bott Cabinet 5, Steel, 800 mm x 750mm x 650 mm, Red
- RS Stock No.:
- 663-448
- Mfr. Part No.:
- 40027015.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP96,880.97
(exc. VAT)
PHP108,506.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP96,880.97 |
*price indicative
- RS Stock No.:
- 663-448
- Mfr. Part No.:
- 40027015.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 5 | |
| Weight | 88.57kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 5 | ||
Weight 88.57kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with five drawers is designed for optimal storage and accessibility, catering to those who demand functionality without compromising on style. Crafted from heavy-duty, reinforced steel, this robust cabinet boasts a maximum total capacity of up to 1.5 tonnes, making it ideal for both commercial and industrial environments. Each drawer is equipped with a 100% extension feature, ensuring easy access to contents while maintaining a streamlined appearance. Finished in a striking combination of light grey and crimson red, this cabinet not only provides durability with its powder-coated surface but also adds a contemporary flair to your workspace. It fits seamlessly into any setting, making it an essential asset for organisation.
Constructed from reinforced steel for maximum durability
Features five drawers with varying heights for versatile storage options
Drawers have a load capacity of 75kg ensuring strength for heavy items
100 percent extension drawers allow for full access to stored items
Finished with a durable powder coated surface for longevity
Stylish combination of light grey and crimson red enhances workspace aesthetics
Compact dimensions make it suitable for various spaces
Designed for both commercial and industrial use meeting diverse organisational needs
Related links
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Red
- Bott Cabinet 5 600 mm x 750mm x 650 mm, Red
- Bott Cabinet 5 800 mm x 750mm x 650 mm, Grey
- Bott Cabinet 5 800 mm x 750mm x 650 mm, Blue
- Bott Cabinet 5 800 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 5 800 mm x 650mm x 650 mm, Red
- Bott Cabinet 6 800 mm x 750mm x 650 mm, Red
- Bott Cabinet 5 800 mm x 750mm x 800 mm, Red
