Bott Cabinet 5, Steel, 800 mm x 750mm x 650 mm, Light Grey
- RS Stock No.:
- 662-098
- Mfr. Part No.:
- 40027015.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP96,880.97
(exc. VAT)
PHP108,506.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP96,880.97 |
*price indicative
- RS Stock No.:
- 662-098
- Mfr. Part No.:
- 40027015.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 5 | |
| Weight | 88.57kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 5 | ||
Weight 88.57kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with five drawers is expertly designed to provide maximum storage efficiency without compromising on strength. Crafted from reinforced steel, this robust cabinet can handle a total capacity of up to 1.5 tonnes. Ideal for workshops, offices, or industrial settings, the cabinet offers 100% extension drawers that facilitate easy access to contents, settling for nothing less than quality and convenience. Its sleek, powder-coated finish in light grey not only enhances visual appeal but also ensures durability. With a thoughtful configuration of drawers varying in height, this cabinet is perfect for organising tools and materials effectively, making it an essential piece for any workspace.
Constructed from heavy duty sheet steel for enhanced durability
100 percent extension drawers for easy access to stored items
Finished with durable powder coat paint for a long lasting professional look
Light grey finish in RAL 7035 complements various workspace aesthetics
Equipped with five spacious drawers each with a load capacity of 75kg
Robust construction ensures reliability in demanding environments
Related links
- Bott Cabinet 6 800 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 5 600 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 5 800 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 5 800 mm x 750mm x 650 mm, Grey
- Bott Cabinet 5 800 mm x 750mm x 650 mm, Red
- Bott Cabinet 5 800 mm x 750mm x 650 mm, Blue
- Bott Cabinet 5 800 mm x 650mm x 650 mm, Light Grey
