Bott Cabinet 5, Steel, 800 mm x 750mm x 650 mm, Grey
- RS Stock No.:
- 663-480
- Mfr. Part No.:
- 40027015.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP96,880.97
(exc. VAT)
PHP108,506.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP96,880.97 |
*price indicative
- RS Stock No.:
- 663-480
- Mfr. Part No.:
- 40027015.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 5 | |
| Weight | 88.57kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 5 | ||
Weight 88.57kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with five drawers is designed to provide an efficient storage solution for various work environments. Constructed from heavy-duty, reinforced sheet steel, this cabinet boasts an impressive total capacity of up to 1.5 tonnes, ensuring durability and reliability for your storage needs. Featuring 100% extension drawers, accessing items has never been easier. Finished in a sleek RAL 7016 anthracite grey and RAL 7035 light grey powder coat, it seamlessly blends functionality with a modern aesthetic. It offers ample storage without compromising on space, making it an ideal addition to workshops and offices alike.
Constructed from robust sheet steel for enhanced durability
Features five drawers providing ample space for organisation
100 percent extension allows for easy access to all stored items
Finished in anthracite grey and light grey for a professional appearance
Dimensions optimised for efficient use of space without sacrificing capacity
Drawer load capacity of 75kg supports a variety of items
Designed to meet the demands of both professional and industrial environments
Related links
- Bott Cabinet 5 800 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 5 800 mm x 750mm x 650 mm, Red
- Bott Cabinet 5 800 mm x 750mm x 650 mm, Blue
- Bott Cabinet 5 600 mm x 750mm x 650 mm, Grey
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Grey
- Bott Cabinet 6 800 mm x 750mm x 650 mm, Grey
- Bott Cabinet 5 800 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 5 800 mm x 750mm x 800 mm, Grey
