Bott Cabinet 5, Steel, 800 mm x 750mm x 800 mm, Grey
- RS Stock No.:
- 661-780
- Mfr. Part No.:
- 40028012.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP155,374.21
(exc. VAT)
PHP174,019.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP155,374.21 |
*price indicative
- RS Stock No.:
- 661-780
- Mfr. Part No.:
- 40028012.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 5 | |
| Weight | 99.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 750mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 5 | ||
Weight 99.5kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet is a durable, industrial-grade storage unit designed for efficient organization in demanding environments. It features five drawers with full extension, housed in a powder-coated steel frame. With a total cabinet capacity of 1.5 tons, its ideal for storing heavy tools and components. Its compact footprint and secure locking system make it perfect for workshops and production areas.
5 drawers with varied heights for flexible storage
100 percent drawer extension for full access
Powder coated steel for durability
Crafted in anthracite grey and light grey
Related links
- Bott Cabinet 5 800 mm x 750mm x 800 mm, Grey
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Grey
- Bott Cabinet 5 800 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 5 800 mm x 750mm x 650 mm, Grey
- Bott Cabinet 5 800 mm x 750mm x 800 mm, Blue
- Bott Cabinet 5 800 mm x 750mm x 800 mm, Red
- Bott Cabinet 5 800 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 5 800 mm x 750mm x 1.05 m, Grey
