Bott Cabinet 5, Steel, 800 mm x 750mm x 800 mm, Grey
- RS Stock No.:
- 661-670
- Mfr. Part No.:
- 40028011.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP115,343.42
(exc. VAT)
PHP129,184.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP115,343.42 |
*price indicative
- RS Stock No.:
- 661-670
- Mfr. Part No.:
- 40028011.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 99.5kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 750mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 99.5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with five drawers is engineered for heavy-duty storage, showcasing robust sheet steel construction and a remarkable total capacity of up to 1.5 tonnes. Ideal for both workshop and industrial environments, this cabinet boasts 100% extension drawers, providing full access to contents. Finished in a durable powder coat paint, it offers a sleek look in light grey and anthracite grey, ensuring it enhances any workspace aesthetic. With a comprehensive drawer configuration, including varying heights that cater to different storage needs, this cabinet is the perfect solution for organising tools and equipment efficiently.
Constructed from robust sheet steel for durability
Five drawers with a load capacity of 75 kg each suitable for heavy items
Drawers feature a range of heights for versatile storage options
100 percent extension drawers allow for easy access to stored items
Elegant powder coat finish in RAL 7035 light grey and RAL 7016 anthracite grey
Designed specifically for both workshop and industrial uses making it a practical addition
Related links
- Bott Cabinet 5 800 mm x 750mm x 800 mm, Grey
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Grey
- Bott Cabinet 5 600 mm x 750mm x 800 mm, Grey
- Bott Cabinet 5 600 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 5 800 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 5 800 mm x 750mm x 650 mm, Grey
- Bott Cabinet 5 800 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 5 800 mm x 750mm x 800 mm, Red
