Bott Cabinet 5, Steel, 600 mm x 750mm x 800 mm, Light Grey
- RS Stock No.:
- 662-587
- Mfr. Part No.:
- 40028093.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP107,551.13
(exc. VAT)
PHP120,457.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP107,551.13 |
*price indicative
- RS Stock No.:
- 662-587
- Mfr. Part No.:
- 40028093.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 5 | |
| Weight | 95.33kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 750mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 5 | ||
Weight 95.33kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 5 drawers offers a robust storage solution ideal for any workspace. Engineered with a heavy-duty, reinforced steel housing, it boasts a total capacity of up to 1.5 tonnes while ensuring 100% extension of each drawer for easy access. With a configuration featuring two 75mm, two 100mm, and one 150mm drawer, this cabinet is designed to accommodate various tools and materials efficiently. Finished in a durable powder coat paint, it presents a sleek light grey aesthetic that complements any industrial or office setting. Measuring 800x750x600mm, it seamlessly fits into tight spaces without sacrificing functionality, making it an excellent choice for professionals seeking reliable storage.
Heavy duty reinforced steel housing ensures maximum strength and durability
Flexible drawer configuration with five drawers optimises storage for various items
Finished in durable powder coat paint for a sleek easy to clean surface
Light grey colour enhances visibility and organisation of stored items
Ideal for both industrial and office environments seamlessly fitting into any space
Related links
- Bott Cabinet 5 600 mm x 750mm x 800 mm, Grey
- Bott Cabinet 5 600 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 5 600 mm x 750mm x 800 mm, Red
- Bott Cabinet 5 600 mm x 750mm x 800 mm, Blue
- Bott Cabinet 5 600 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 5 600 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 4 600 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 5 800 mm x 750mm x 800 mm, Light Grey
