Bott Cabinet 4, Steel, 600 mm x 750mm x 800 mm, Light Grey
- RS Stock No.:
- 662-656
- Mfr. Part No.:
- 40028091.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP96,540.67
(exc. VAT)
PHP108,125.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP96,540.67 |
*price indicative
- RS Stock No.:
- 662-656
- Mfr. Part No.:
- 40028091.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 4 | |
| Weight | 87.51kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 750mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 4 | ||
Weight 87.51kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 4 drawers is the ideal storage solution for both professional and personal settings. Engineered with heavy-duty, reinforced steel, this cabinet offers exceptional strength, boasting a total capacity of up to 1.5 tonnes. Featuring 100% extension drawers, it provides easy access to all stored items. With a sleek design finished in RAL 7035 light grey, this cabinet complements any workspace while ensuring durability and functionality. Its thoughtful drawer configuration, including various heights and load capacities, allows users to organise their tools and supplies effectively. This product combines practical design with robust construction, making it a reliable choice for any environment.
Robust steel construction ensures durability and longevity
100 percent extension drawers provide full access to contents
Drawer load capacity of 75kg accommodates a wide range of tools
Customisable drawer heights enable better organisation of items
Finished in durable powder coat paint for a professional appearance
Sleek RAL 7035 light grey colour fits seamlessly into any décor
Designed for ease of use and accessibility in professional settings
Related links
- Bott Cabinet 4 600 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 4 600 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 4 600 mm x 750mm x 800 mm, Grey
- Bott Cabinet 4 600 mm x 750mm x 800 mm, Blue
- Bott Cabinet 4 600 mm x 750mm x 800 mm, Red
- Bott Cabinet 4 600 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 5 600 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 4 600 mm x 750mm x 650 mm, Red
