Bott Cabinet 4, Steel, 600 mm x 750mm x 650 mm, Light Grey
- RS Stock No.:
- 662-149
- Mfr. Part No.:
- 40027100.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP81,300.15
(exc. VAT)
PHP91,056.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,300.15 |
*price indicative
- RS Stock No.:
- 662-149
- Mfr. Part No.:
- 40027100.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 35kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 35kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 4 drawers is an ideal solution for organised storage in any workspace. Constructed from heavy-duty, reinforced steel, this cabinet features impressive durability with a total capacity of up to 1.5 tonnes. Its design caters to both functionality and aesthetics, finished in a sleek, powder-coated light grey shade for a professional appearance. The cabinets 100% extension drawers allow for easy access, making it perfect for tools, documents, and materials. With a compact footprint of 650mm in width, 750mm in depth, and 600mm in height, it perfectly fits into limited spaces while maintaining a robust structure suitable for various environments.
Four spacious drawers provide ample storage space for a variety of items
Heavy duty reinforced steel construction ensures long lasting durability
Finished in RAL 7035 light grey powder coat for a sleek and professional look
Compact dimensions allow for versatile placement in workspace settings
Designed for practicality accommodating a maximum drawer load capacity of 75kg
Related links
- Bott Cabinet 4 600 mm x 750mm x 650 mm, Red
- Bott Cabinet 4 600 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 4 600 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 4 600 mm x 750mm x 800 mm, Grey
- Bott Cabinet 4 600 mm x 650mm x 650 mm, Grey
- Bott Cabinet 4 600 mm x 750mm x 800 mm, Blue
- Bott Cabinet 4 600 mm x 750mm x 800 mm, Red
- Bott Cabinet 4 600 mm x 525mm x 525 mm, Light Grey
