Bott Cabinet 4, Steel, 600 mm x 750mm x 650 mm, Red
- RS Stock No.:
- 661-871
- Mfr. Part No.:
- 40027100.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP81,300.15
(exc. VAT)
PHP91,056.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,300.15 |
*price indicative
- RS Stock No.:
- 661-871
- Mfr. Part No.:
- 40027100.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 4 | |
| Weight | 35kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 4 | ||
Weight 35kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 4 drawers is thoughtfully designed for robust storage solutions in any workspace. Constructed with heavy-duty, reinforced steel, this cabinet boasts an impressive total capacity of up to 1.5 tonnes, making it an ideal choice for safely storing tools and equipment. Each of the 100% extension drawers provides easy access to contents, complemented by a user-friendly configuration of varying drawer heights tailored to meet diverse storage needs. Finished with a resilient powder coat paint in a sleek RAL 3004 crimson red and RAL 7035 light grey, this cabinet combines both durability and modern aesthetics to enhance any environment.
Heavy duty reinforced steel construction ensures exceptional durability
100 percent extension drawers allow for full access to contents
Drawers are configured in varying heights for versatile storage options
Smooth powder coat finish in crimson red and light grey offers a contemporary look
Designed for easy maintenance and long lasting performance
Compact dimensions of 650x750x600mm fit seamlessly in tight spaces
Robust drawer load capacity of 75kg caters to heavy duty storage needs
Related links
- Bott Cabinet 4 600 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 4 600 mm x 650mm x 650 mm, Red
- Bott Cabinet 4 600 mm x 750mm x 800 mm, Red
- Bott Cabinet 4 600 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 4 600 mm x 750mm x 800 mm, Grey
- Bott Cabinet 4 600 mm x 750mm x 800 mm, Blue
- Bott Cabinet 4 600 mm x 650mm x 650 mm, Grey
- Bott Cabinet 4 600 mm x 650mm x 650 mm, Light Grey
