Bott Cabinet 4, Steel, 600 mm x 750mm x 800 mm, Grey
- RS Stock No.:
- 661-629
- Mfr. Part No.:
- 40028091.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP96,540.67
(exc. VAT)
PHP108,125.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP96,540.67 |
*price indicative
- RS Stock No.:
- 661-629
- Mfr. Part No.:
- 40028091.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 87.51kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 750mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 87.51kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with four ample drawers combines practicality with robust design. Its heavy-duty, reinforced steel housing ensures a total capacity of up to 1.5 tonnes, making it an invaluable addition to any workshop or storage area. Tailored for efficiency, the cabinet features 100% extension drawers in a versatile configuration two at 75mm, one at 150mm, and one at 200mm allowing for easy access to tools and materials. Finished in a stylish powder coat paint in both light grey (RAL 7035) and anthracite grey (RAL 7016), it not only looks great but is built to withstand demanding environments.
Constructed from durable sheet steel for longevity and increased resilience
Powder coated surface ensures a scratch resistant and easy to clean finish
Multi height drawer configuration facilitates optimal organisation of tools and items
Designed to support a significant drawer load capacity of 75kg
Available in contemporary colours light grey and anthracite grey enhancing visual appeal
Compact dimensions make it suitable for various workspace environments
Robust construction supports extensive use without compromising performance
Related links
- Bott Cabinet 4 600 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 4 600 mm x 750mm x 800 mm, Blue
- Bott Cabinet 4 600 mm x 750mm x 800 mm, Red
- Bott Cabinet 4 600 mm x 650mm x 800 mm, Grey
- Bott Cabinet 4 600 mm x 525mm x 800 mm, Grey
- Bott Cabinet 4 600 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 4 600 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 4 600 mm x 525mm x 800 mm, Light Grey
