Bott Cabinet 5, Steel, 600 mm x 650mm x 800 mm, Light Grey
- RS Stock No.:
- 661-889
- Mfr. Part No.:
- 40020135.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP102,471.42
(exc. VAT)
PHP114,767.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP102,471.42 |
*price indicative
- RS Stock No.:
- 661-889
- Mfr. Part No.:
- 40020135.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 79.7kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 650mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 79.7kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed to offer robust storage solutions with its five drawers, catering to various organizational needs while maintaining a sleek and professional aesthetic. Engineered from heavy-duty, reinforced steel, this cabinet boasts a remarkable total capacity of up to 1.5 tones, making it exceptionally durable and suitable for demanding work environments. Each drawer is fully extendable, ensuring easy access to stored items, while the powder-coated finish in RAL 7035 light grey lends a modern touch. The versatile drawer configuration caters to diverse storage requirements, allowing users to strategically organize tools, documents, or equipment efficiently.
Constructed from reinforced sheet steel for enhanced durability
Powder-coated surface for a long-lasting, attractive finish
Five drawers with individual capacities up to 75 kg for versatile storage
Full extension drawers provide easy access to contents
Compact dimensions (800x650x600 mm) perfect for various spaces
Related links
- Bott Cabinet 5 600 mm x 650mm x 800 mm, Grey
- Bott Cabinet 5 800 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 5 600 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 5 600 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 5 700 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 5 600 mm x 650mm x 800 mm, Blue
- Bott Cabinet 5 600 mm x 650mm x 800 mm, Red
- Bott Cabinet 5 800 mm x 650mm x 650 mm, Light Grey
