Bott Cabinet 5, Steel, 600 mm x 650mm x 525 mm, Light Grey
- RS Stock No.:
- 662-257
- Mfr. Part No.:
- 40018131.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP79,317.94
(exc. VAT)
PHP88,836.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP79,317.94 |
*price indicative
- RS Stock No.:
- 662-257
- Mfr. Part No.:
- 40018131.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 5 | |
| Weight | 59.71kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 5 | ||
Weight 59.71kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is expertly designed to provide robust storage solutions for any workspace. Featuring a heavy-duty reinforced steel housing, this cabinet boasts an impressive total capacity of up to 1.5 tones, making it ideal for storing tools, equipment, and other essentials safely and securely. The cabinet includes five fully extending drawers, each designed with a specific height to accommodate a variety of items, ensuring optimal organization. Finished in a durable powder coat paint in RAL 7035 light grey, it combines resilience with a professional aesthetic, suitable for any environment. With its compact dimensions of 525x650x600mm, this cabinet fits seamlessly into your workspace whilst offering ample storage.
Heavy-duty, reinforced steel housing provides exceptional durability
Total capacity of 1.5 tones enables safe storage of heavier items
Five drawers with full extension for easy access to stored items
Drawer configuration includes varied heights, catering to different storage needs
Related links
- Bott Cabinet 5 600 mm x 650mm x 525 mm, Grey
- Bott Cabinet 5 800 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 5 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 600 mm x 650mm x 525 mm, Blue
- Bott Cabinet 5 600 mm x 650mm x 525 mm, Red
- Bott Cabinet 5 600 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 5 600 mm x 650mm x 800 mm, Light Grey
