Bott Cabinet 5, Steel, 600 mm x 650mm x 525 mm, Grey
- RS Stock No.:
- 662-752
- Mfr. Part No.:
- 40018131.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP79,317.94
(exc. VAT)
PHP88,836.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP79,317.94 |
*price indicative
- RS Stock No.:
- 662-752
- Mfr. Part No.:
- 40018131.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Grey | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 59.71kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Grey | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 59.71kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with five drawers is designed for robust storage in any industrial environment. With a heavy-duty, reinforced steel housing, it accommodates a substantial total capacity of up to 1.5 tones, ensuring durability and reliability. The cabinet features fully extendable drawers, allowing easy access to contents while optimizing space efficiency. Configured with different drawer heights, it provides versatile storage options for various tools and components. Finished in a durable powder coat paint, the cabinet combines functionality with a modern aesthetic, available in RAL 7035 light grey and RAL 7016 anthracite grey to seamlessly fit into any workspace decor. With a compact size of 525x650x600mm, it is perfect for maximizing storage in limited areas.
Engineered with a heavy-duty, reinforced steel housing for maximum durability
Offers an impressive total capacity of up to 1.5 tones, providing reliable storage solutions
Features five fully extendable drawers, facilitating easy access to stored items
Drawer configuration includes varied heights, catering to diverse storage needs
Durable powder coat finish enhances longevity and visual appeal
Related links
- Bott Cabinet 5 600 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm, Grey
- Bott Cabinet 5 600 mm x 650mm x 525 mm, Blue
- Bott Cabinet 5 600 mm x 650mm x 525 mm, Red
- Bott Cabinet 5 800 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 5 600 mm x 525mm x 525 mm Red
- Bott Cabinet 4 600 mm x 650mm x 525 mm, Grey
- Bott Cabinet 5 600 mm x 525mm x 525 mm Anthracite
