Bott Cabinet 5, Steel, 800 mm x 650mm x 525 mm, Light Grey
- RS Stock No.:
- 663-426
- Mfr. Part No.:
- 40018037.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP84,829.23
(exc. VAT)
PHP95,008.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP84,829.23 |
*price indicative
- RS Stock No.:
- 663-426
- Mfr. Part No.:
- 40018037.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 5 | |
| Weight | 66.7kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 5 | ||
Weight 66.7kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet offers a robust storage solution featuring five heavy-duty drawers, designed to withstand demanding environments while safely storing your tools and materials. Its reinforced steel housing boasts a total capacity of up to 1.5 tones, making it an ideal choice for professional workshops and industrial settings. Each drawer fully extends to provide easy access to your essentials, with varying heights to accommodate different items. Finished in a durable powder coat paint in RAL 7035 light grey, this cabinet not only exudes a sleek aesthetic but also ensures long-lasting use, keeping your workspace organized and efficient.
Designed with a total capacity of up to 1.5 tones for heavy-duty use
Five drawers with 100% extension for effortless access to contents
Constructed from reinforced sheet steel for enhanced durability
Drawer load capacity of 75kg, catering to storage of substantial items
Related links
- Bott Cabinet 5 800 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 5 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 6 800 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 2 800 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 525 mm Red
