Bott Cabinet 6, Steel, 800 mm x 650mm x 525 mm, Light Grey, Red
- RS Stock No.:
- 659-954
- Mfr. Part No.:
- 40011047.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP94,342.48
(exc. VAT)
PHP105,663.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP94,342.48 |
*price indicative
- RS Stock No.:
- 659-954
- Mfr. Part No.:
- 40011047.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey, Red | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 68kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey, Red | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 68kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is a robust storage solution designed for efficient organisation in a variety of settings. With a heavy-duty, reinforced steel construction, this cabinet can support a total capacity of up to 1.5 tonnes, making it ideal for demanding environments. The cabinet's six fully extending drawers come in various heights to accommodate a diverse range of tools and supplies, ensuring you have quick access to your essentials. Finished in a striking combination of RAL 3004 crimson red and RAL 7035 light grey, this cabinet not only excels in function but also adds a touch of style to your workspace. With compact dimensions of 650mm width, 525mm depth, and 800mm height, it fits perfectly in tight spaces while still providing ample storage.
Heavy duty reinforced steel housing for exceptional durability
Six fully extending drawers allow for easy access to stored items
Various drawer heights enable versatile storage options
Finished in durable powder coat paint for enhanced resistance to wear and tear
Stylish colour scheme of crimson red and light grey complements modern work environments
Compact dimensions make it suitable for any workspace, maximising storage in limited areas
Drawer load capacity of 75kg per drawer for safely storing heavier items
Related links
- Bott Cabinet 6 900 mm x 650mm x 525 mm Red
- Bott Cabinet 6 800 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 6 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 3 900 mm x 650mm x 525 mm Red
- Bott Cabinet 1 250 mm x 650mm x 525 mm Red
- Bott Cabinet 2 700 mm x 650mm x 525 mm Red
- Bott Cabinet 4 600 mm x 650mm x 525 mm Red
