Bott Cabinet 6, Steel, 800 mm x 650mm x 525 mm, Light Grey
- RS Stock No.:
- 659-532
- Mfr. Part No.:
- 40011047.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP94,342.48
(exc. VAT)
PHP105,663.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP94,342.48 |
*price indicative
- RS Stock No.:
- 659-532
- Mfr. Part No.:
- 40011047.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 68kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 68kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 6 drawers is an innovative storage solution designed for efficiency and durability. Crafted with heavy-duty, reinforced steel, this robust cabinet boasts an impressive total capacity of up to 1.5 tonnes, making it ideal for demanding environments. Each drawer extends fully, providing easy access to tools and materials. The sleek light grey finish, complemented by a durable powder coating, ensures longevity while maintaining a professional aesthetic. With a well-thought-out drawer configuration, this cabinet is perfect for organising various items, from smaller tools to larger equipment, enhancing productivity in any workspace.
Constructed from durable sheet steel for strength and stability
Finished in a resilient light grey powder coat for enhanced longevity
Offers a versatile drawer configuration tailored for various needs
Each drawer has a load capacity of 75kg, accommodating heavier items
Compact dimensions of 650x525x800mm fit well into any work environment
Ideal for professional settings, combining functionality with style
Related links
- Bott Cabinet 6 800 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 6 800 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 525 mm Red
- Bott Cabinet 6 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 800 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 900 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 1 m x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 900 mm x 650mm x 525 mm Anthracite
