Bott Cabinet 4, Steel, 600 mm x 650mm x 525 mm, Grey
- RS Stock No.:
- 662-560
- Mfr. Part No.:
- 40018017.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP70,959.37
(exc. VAT)
PHP79,474.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,959.37 |
*price indicative
- RS Stock No.:
- 662-560
- Mfr. Part No.:
- 40018017.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Grey | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 52.8kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Grey | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 52.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 4 drawers is designed to meet your storage needs while offering exceptional durability and practicality. Constructed with a heavy-duty, reinforced steel housing, this cabinet supports a total capacity of up to 1.5 tones, making it ideal for demanding environments. Its 100% extension drawers allow for easy access to stored items, ensuring efficient utilization of space. Finished in a robust powder coat paint, the cabinet is available in a sophisticated combination of RAL 7035 light grey and RAL 7016 anthracite grey, blending aesthetic appeal with functionality. The well-structured drawer configuration includes three different heights, allowing for versatile storage options tailored to your requirements. Designed with precision, it stands at 600mm high, with a width of 525mm and a depth of 650mm, making it a perfect fit for various settings.
Heavy-duty reinforced steel construction ensures long-lasting durability
Total weight capacity of 1.5 tones accommodates substantial storage requirements
100% extension drawers provide easy access to entire drawer contents
Stylish powder-coated finish in light grey and anthracite grey for a modern look
Optimized drawer configuration includes sizes for versatile storage
Related links
- Bott Cabinet 4 600 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 4 600 mm x 650mm x 525 mm, Blue
- Bott Cabinet 4 600 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 4 600 mm x 650mm x 525 mm, Red
- Bott Cabinet 4 600 mm x 650mm x 525 mm Blue
- Bott Cabinet 4 600 mm x 650mm x 525 mm Red
- Bott Cabinet 4 1 m x 650mm x 525 mm, Grey
- Bott Cabinet 4 700 mm x 650mm x 525 mm, Grey
