Bott Cabinet 5, Steel, 600 mm x 750mm x 800 mm, Grey
- RS Stock No.:
- 661-450
- Mfr. Part No.:
- 40028093.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP107,551.13
(exc. VAT)
PHP120,457.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP107,551.13 |
*price indicative
- RS Stock No.:
- 661-450
- Mfr. Part No.:
- 40028093.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 95.33kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 750mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 95.33kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 5 drawers is designed to efficiently organise your workspace while providing robust storage solutions. Featuring a heavy-duty, reinforced steel housing, this cabinet can support a total capacity of up to 1.5 tonnes. Each drawer provides 100% extension, ensuring easy access to contents and maximising usability. Finished in a durable powder coat in RAL 7035 light grey and RAL 7016 anthracite grey, this cabinet is not only functional but also aesthetically appealing, making it a perfect addition to any professional environment. With various drawer configurations, this cabinet is ideal for storing tools and equipment securely, while the generous dimensions of 800x750x600mm provide ample space for your items.
Sturdy construction with heavy duty reinforced steel housing for durability
100 percent extension drawers allow for full access to contents enhancing usability
Available in a stylish powder coated finish in light grey and anthracite grey
Compact dimensions make it suitable for limited spaces
Drawer load capacity of 75kg provides secure storage for tools and equipment
Includes five drawers in varying heights for versatile storage options
Easy to maintain and clean ensuring a professional appearance at all times
Related links
- Bott Cabinet 5 600 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 5 600 mm x 750mm x 800 mm, Red
- Bott Cabinet 5 600 mm x 750mm x 800 mm, Blue
- Bott Cabinet 5 800 mm x 750mm x 800 mm, Grey
- Bott Cabinet 5 600 mm x 650mm x 800 mm, Grey
- Bott Cabinet 5 600 mm x 525mm x 800 mm, Grey
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Grey
- Bott Cabinet 5 600 mm x 750mm x 650 mm, Grey
