Bott Cabinet 5, Steel, 600 mm x 750mm x 800 mm, Red
- RS Stock No.:
- 663-878
- Mfr. Part No.:
- 40028093.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP107,551.13
(exc. VAT)
PHP120,457.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP107,551.13 |
*price indicative
- RS Stock No.:
- 663-878
- Mfr. Part No.:
- 40028093.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 95.33kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 750mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 95.33kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 5 drawers is expertly designed to offer robust organisation solutions for various professional environments. Built with heavy-duty, reinforced steel housing, this cabinet boasts a remarkable total capacity of up to 1.5 tonnes, ensuring unparalleled strength and stability. Its 100% extension drawers provide effortless access to stored items, while the varied drawer heights allow for optimal storage of tools and supplies. Finished in a striking combination of crimson red and light grey powder coat, the cabinet not only excels in functionality but also enhances the aesthetic of any workspace, making it a standout piece for both utility and style.
Constructed from durable sheet steel for long lasting use
Features a striking powder coated finish for enhanced appearance and protection
Includes five drawers with varying heights to accommodate diverse storage needs
100 percent drawer extension allows for easy access to contents
Each drawer has a load capacity of 75kg ensuring safe storage for heavy items
Available in RAL 3004 crimson red and RAL 7035 light grey to fit seamlessly into any decor
Related links
- Bott Cabinet 5 600 mm x 750mm x 800 mm, Grey
- Bott Cabinet 5 600 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 5 600 mm x 750mm x 800 mm, Blue
- Bott Cabinet 5 600 mm x 650mm x 800 mm, Red
- Bott Cabinet 5 600 mm x 525mm x 800 mm, Red
- Bott Cabinet 5 800 mm x 750mm x 800 mm, Red
- Bott Cabinet 5 600 mm x 750mm x 650 mm, Red
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Red
