Bott Cabinet 5, Steel, 600 mm x 525mm x 800 mm, Red
- RS Stock No.:
- 661-622
- Mfr. Part No.:
- 40012005.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP92,137.77
(exc. VAT)
PHP103,194.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP92,137.77 |
*price indicative
- RS Stock No.:
- 661-622
- Mfr. Part No.:
- 40012005.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 5 | |
| Weight | 70.76kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 5 | ||
Weight 70.76kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed to provide heavy-duty storage solutions, ideal for any workspace needing efficient organization. This robust cabinet features a reinforced steel construction, boasting a total load capacity of up to 1.5 tones. The unit comprises five fully extending drawers, with varying heights to accommodate a range of items, ensuring that all tools and equipment are easily accessible. Finished in a stylish combination of light grey and crimson red powder coat, the cabinet not only combines durability with aesthetic appeal but also fits seamlessly into various environments. Measuring 800mm in width, 525mm in depth, and 600mm in height, its space-efficient design makes it an excellent choice for both small and large spaces.
Heavy-duty construction from reinforced steel for maximum durability
Total load capacity of up to 1.5 tones, ensuring reliability under heavy usage
Five drawers of different heights allow for versatile storage options
Drawers fully extend for easy access to stored items
Finished with durable powder coat paint for enhanced longevity
Related links
- Bott Cabinet 5 800 mm x 525mm x 800 mm, Red
- Bott Cabinet 5 700 mm x 525mm x 800 mm, Red
- Bott Cabinet 5 600 mm x 525mm x 800 mm, Blue
- Bott Cabinet 5 600 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 5 600 mm x 525mm x 800 mm, Grey
- Bott Cabinet 4 600 mm x 525mm x 800 mm, Red
- Bott Cabinet 5 600 mm x 525mm x 650 mm, Red
- Bott Cabinet 5 600 mm x 525mm x 525 mm Red
