Bott Cabinet 5, Steel, 600 mm x 525mm x 800 mm, Blue
- RS Stock No.:
- 661-480
- Mfr. Part No.:
- 40012005.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP92,137.77
(exc. VAT)
PHP103,194.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP92,137.77 |
*price indicative
- RS Stock No.:
- 661-480
- Mfr. Part No.:
- 40012005.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 70.76kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 70.76kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 5 drawers is expertly designed for efficient storage and organization in any workspace. Crafted from reinforced sheet steel, this robust cabinet offers a total capacity of up to 1.5 tones, ensuring durability and stability for heavy-duty usage. Each drawer provides 100% extension and is fitted to handle up to 75kg of load, making it perfect for storing tools and supplies securely. Finished in a sleek RAL 5010 gentian blue and RAL 7035 light grey, this cabinet not only functions well but also adds a contemporary aesthetic to your environment. Its dimensions of 800x525x600mm enhance its versatility, allowing it to fit seamlessly into various settings while maintaining maximum storage efficiency.
Heavy-duty reinforced steel housing ensures long-lasting durability
Total capacity up to 1.5 tones accommodates a wide range of items
Five drawers allow for efficient organization of tools and equipment
Drawers feature 100% extension for easy access to contents
Each drawer can support a load of up to 75kg, perfect for heavy items
Related links
- Bott Cabinet 5 800 mm x 525mm x 800 mm, Blue
- Bott Cabinet 5 700 mm x 525mm x 800 mm, Blue
- Bott Cabinet 5 600 mm x 525mm x 800 mm, Red
- Bott Cabinet 5 600 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 5 600 mm x 525mm x 800 mm, Grey
- Bott Cabinet 4 600 mm x 525mm x 800 mm, Blue
- Bott Cabinet 5 800 mm x 525mm x 525 mm Blue
- Bott Cabinet 5 600 mm x 525mm x 525 mm Blue
